837-036-521-807

Heilind Number:EDA837-036-521-807
Manufacturer:EDAC
Manufacturer Number:837-036-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed to withstand harsh operating environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 36 copper alloy contacts, it provides secure and efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse industrial settings. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.