837-036-521-808

Heilind Number:EDA837-036-521-808
Manufacturer:EDAC
Manufacturer Number:837-036-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-808

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector in vibrant green. Designed for durability and reliability, it features a maximum amperage of 3 A, making it perfect for high-performance applications. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of 36 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch and row spacing of .156 and .2 inches, respectively, facilitate secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.