837-036-521-812

Heilind Number:EDA837-036-521-812
Manufacturer:EDAC
Manufacturer Number:837-036-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is suitable for a wide range of applications. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance for secure operation. Boasting two rows and 36 positions, it provides ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Whether for industrial or commercial use, this connector is a versatile choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to deliver seamless board-to-board connections in your electronic projects.