837-036-523-102

Heilind Number:EDA837-036-523-102
Manufacturer:EDAC
Manufacturer Number:837-036-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-102

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row of 36 copper alloy contacts, each capable of carrying up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.