837-036-523-103

Heilind Number:EDA837-036-523-103
Manufacturer:EDAC
Manufacturer Number:837-036-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Its vibrant Green color adds a touch of visual appeal, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With an amperage rating of 3 A, this connector is suitable for various power applications. Featuring a single row layout with 36 positions, it facilitates efficient PCB-to-PCB connections. The Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and compact solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your electronic projects. Explore our range of connectors for more options tailored to your specific requirements.