837-036-523-104

Heilind Number:EDA837-036-523-104
Manufacturer:EDAC
Manufacturer Number:837-036-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this green connector boasts a 3 A amperage capacity, making it perfect for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable and efficient signal transmission in any environment. With a single row layout and 36 positions, it offers seamless integration on your board. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your connections. Suitable for straight mounting orientation, it's easy to install for a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professionals in the industry. Explore our wide range of connectors for all your PCB needs.