837-036-523-108

Heilind Number:EDA837-036-523-108
Manufacturer:EDAC
Manufacturer Number:837-036-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, thoughtfully designed for high-performance applications. Boasting a vibrant Green color, this connector features a single row with 36 positions, all crafted with durable Copper Alloy for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial settings. Upgrade your interconnect solutions with this essential component.