837-036-523-112

Heilind Number:EDA837-036-523-112
Manufacturer:EDAC
Manufacturer Number:837-036-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-112

Detailed Description

Transport your high-temp connectivity needs to new heights with this green Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in even the most demanding environments. With a row spacing of 0.2 inches and a pitch of 0.156 inches, it offers seamless integration onto your PCB. The 36 positions, along with copper alloy contact material, guarantee efficient power transmission, with an amperage rating of 3A. Designed for straight mount orientation, it provides easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs.