837-036-523-202

Heilind Number:EDA837-036-523-202
Manufacturer:EDAC
Manufacturer Number:837-036-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and two rows of 36 positions, it offers ample connectivity for your PCB applications. The green color and straight mount orientation make for easy identification and installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your board-to-board connections with this high-quality connector.