837-036-523-207

Heilind Number:EDA837-036-523-207
Manufacturer:EDAC
Manufacturer Number:837-036-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features 36 copper alloy contacts in a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material offers durability and reliability, even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in this green-colored connector for seamless integration in your PCB projects, delivering a consistent amperage of 3A. Elevate your connectivity with this essential component.