837-036-523-208

Heilind Number:EDA837-036-523-208
Manufacturer:EDAC
Manufacturer Number:837-036-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts, it offers a secure and efficient power transfer, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, with 36 positions for comprehensive connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're upgrading existing systems or designing new ones, trust in the quality and performance of our Card Edge Connector.