837-036-523-212

Heilind Number:EDA837-036-523-212
Manufacturer:EDAC
Manufacturer Number:837-036-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-212

Detailed Description

Crafted for high-temperature environments, this Card Edge Connector ensures reliable performance with a 3 A amperage rating. Its durable UL 94V-0 Diallyl Phthalate housing in vibrant green houses 36 positions across two rows, facilitating seamless board-to-board connections. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for robust applications in various industries. Trust in its quality for steadfast connectivity.