837-036-523-602

Heilind Number:EDA837-036-523-602
Manufacturer:EDAC
Manufacturer Number:837-036-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-602

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 36 positions, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring robust and dependable board-to-board connections. Elevate your design with this essential component, a standout in our extensive range of PCB connectors.