837-036-523-603

Heilind Number:EDA837-036-523-603
Manufacturer:EDAC
Manufacturer Number:837-036-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for robust performance. With a single row configuration and 36 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where durability is paramount. Trust in its straight mount orientation for secure installation, making it a valuable component in your PCB connectivity setup. Elevate your projects with this essential connector, a key player in our extensive range of high-quality board-to-board PCB connectors.