837-036-523-612

Heilind Number:EDA837-036-523-612
Manufacturer:EDAC
Manufacturer Number:837-036-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-612

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features 36 positions in a single row, with a pitch of .156 inches for seamless PCB integration. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in extreme conditions, while the contact material of Copper Alloy guarantees efficient power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board PCB connections in your projects.