837-036-523-802

Heilind Number:EDA837-036-523-802
Manufacturer:EDAC
Manufacturer Number:837-036-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal performance. With two rows and 36 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. The vivid green color adds a pop of visual interest, and its straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections.