837-036-523-803

Heilind Number:EDA837-036-523-803
Manufacturer:EDAC
Manufacturer Number:837-036-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, this connector features a double-row configuration with 36 positions, ensuring seamless and reliable board-to-board connections. Engineered for durability, it boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, capable of withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure mating. The straight mount orientation simplifies installation, making it ideal for various electronic projects. Elevate your connectivity solutions with this essential component.