837-036-523-804

Heilind Number:EDA837-036-523-804
Manufacturer:EDAC
Manufacturer Number:837-036-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-804

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance, this green connector features a copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and 36 positions, it offers ample connectivity options for your PCB setup. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness in even the harshest industrial environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight orientation ensures seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications where reliability is paramount. Upgrade your connectivity solution today with this essential component.