837-036-523-812

Heilind Number:EDA837-036-523-812
Manufacturer:EDAC
Manufacturer Number:837-036-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-523-812

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, offer secure and efficient connectivity for your 36-position board-to-board applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this high-quality connector for seamless and robust electronic connections.