837-036-524-101

Heilind Number:EDA837-036-524-101
Manufacturer:EDAC
Manufacturer Number:837-036-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector is essential for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration, it features 36 positions with a .156-inch pitch, perfect for streamlined PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this green-colored connector for secure and efficient data transfer in demanding environments.