837-036-524-103

Heilind Number:EDA837-036-524-103
Manufacturer:EDAC
Manufacturer Number:837-036-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers exceptional durability and fire resistance. With a single row layout and 36 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.