837-036-524-104

Heilind Number:EDA837-036-524-104
Manufacturer:EDAC
Manufacturer Number:837-036-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-104

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. The single-row design with 36 positions and .156" pitch ensures secure connections, while the straight mount orientation simplifies installation. Trust in the quality and durability of this green connector for all your board-to-board PCB interconnect needs.