837-036-524-108

Heilind Number:EDA837-036-524-108
Manufacturer:EDAC
Manufacturer Number:837-036-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-108

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in extreme heat environments, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row configuration, it features 36 copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for industrial and commercial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.