837-036-524-112

Heilind Number:EDA837-036-524-112
Manufacturer:EDAC
Manufacturer Number:837-036-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-112

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. Boasting a single row configuration with 36 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees durability in extreme conditions. Perfect for applications requiring robust and efficient PCB connectivity, this connector is a must-have for your project.