837-036-524-201

Heilind Number:EDA837-036-524-201
Manufacturer:EDAC
Manufacturer Number:837-036-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-201

Detailed Description

Introducing our High Temp Card Edge Connector, a essential component for robust and reliable board-to-board PCB connections. Designed for high temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a double-row configuration and a total of 36 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and functionality of this essential connector for your electronic projects.