837-036-524-202

Heilind Number:EDA837-036-524-202
Manufacturer:EDAC
Manufacturer Number:837-036-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimum performance in demanding environments. Its vibrant green color stands out, while its robust UL 94V-0 Diallyl Phthalate housing ensures durability. With a double row configuration and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, even in high-temp settings ranging from -40 to 105 °C. Whether for industrial or commercial use, this connector, with straight mount orientation, is a versatile choice for seamless board-to-board connections. Elevate your connectivity game with this essential component in your toolkit.