837-036-524-207

Heilind Number:EDA837-036-524-207
Manufacturer:EDAC
Manufacturer Number:837-036-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-207

Detailed Description

Introducing our high-temperature card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green color, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 36 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial settings where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in our connector to deliver superior performance and longevity for your projects.