837-036-524-212

Heilind Number:EDA837-036-524-212
Manufacturer:EDAC
Manufacturer Number:837-036-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a current rating of 3A, it offers efficient power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and precise connections. With 36 positions, it's ideal for various applications. The straight mount orientation facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Upgrade your setup with this essential component for seamless connectivity.