837-036-524-603

Heilind Number:EDA837-036-524-603
Manufacturer:EDAC
Manufacturer Number:837-036-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a single row layout accommodating 36 positions, it offers seamless integration for your projects. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient connections, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Whether for industrial or commercial use, this connector is a must-have for any electronics enthusiast.