837-036-524-802

Heilind Number:EDA837-036-524-802
Manufacturer:EDAC
Manufacturer Number:837-036-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Featuring a vibrant green color and meeting UL 94V-0 Diallyl Phthalate housing material standards, it guarantees both performance and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity in any application. This connector, with two rows and 36 positions, ensures seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.