837-036-524-804

Heilind Number:EDA837-036-524-804
Manufacturer:EDAC
Manufacturer Number:837-036-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. The connector boasts a 3 A amperage rating, making it suitable for a wide range of applications. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With 36 positions, it offers ample room for multiple connections. The straight mount orientation and robust operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a reliable choice for your electronic projects.