837-036-524-812

Heilind Number:EDA837-036-524-812
Manufacturer:EDAC
Manufacturer Number:837-036-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-524-812

Detailed Description

Elevate your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for industrial applications, it boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With two rows and a total of 36 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly.