837-036-540-101

Heilind Number:EDA837-036-540-101
Manufacturer:EDAC
Manufacturer Number:837-036-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout, it offers 36 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration onto your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections, making it an essential component for your circuit board requirements. Elevate your connectivity solutions with this high-performance connector.