837-036-540-102

Heilind Number:EDA837-036-540-102
Manufacturer:EDAC
Manufacturer Number:837-036-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Featuring a single row design with 36 positions, this connector ensures seamless contact with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in high-temperature environments ranging from -40 to 105°C. With a 3A amperage rating, it is perfect for power-intensive applications. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board PCB connections. Upgrade your connectivity with this premium connector.