837-036-540-103

Heilind Number:EDA837-036-540-103
Manufacturer:EDAC
Manufacturer Number:837-036-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green hue, boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance in demanding environments. With a single row design and 36 positions, it offers seamless integration for your PCB setups. The high-grade Copper Alloy contacts ensure reliable power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your arsenal for robust and efficient board-to-board interconnectivity.