837-036-540-104

Heilind Number:EDA837-036-540-104
Manufacturer:EDAC
Manufacturer Number:837-036-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-104

Detailed Description

Enhance your high-temperature electronic connections with this top-tier Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a single row configuration with 36 positions, ideal for seamless board-to-board PCB connections. The connector features durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery with a 3A rating. With a standard pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and compatibility. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector's straight mount orientation for easy installation and secure connectivity. Elevate your electronic assemblies with this essential component.