837-036-540-108

Heilind Number:EDA837-036-540-108
Manufacturer:EDAC
Manufacturer Number:837-036-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector features a single row layout with 36 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures longevity and efficiency in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various environments. Upgrade your PCB connections with this essential component.