837-036-540-201

Heilind Number:EDA837-036-540-201
Manufacturer:EDAC
Manufacturer Number:837-036-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-201

Detailed Description

Upgrade your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 2-row configuration and 36 positions, it offers ample connectivity options while ensuring secure and reliable contact, thanks to its Copper Alloy construction. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality under extreme conditions. Trust in its straight mount orientation for hassle-free installation, and elevate your electronic assemblies with this essential component.