837-036-540-203

Heilind Number:EDA837-036-540-203
Manufacturer:EDAC
Manufacturer Number:837-036-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-203

Detailed Description

Enhance connectivity with our cutting-edge High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring a vibrant Green color, this connector ensures superior performance in demanding environments. With a dual-row configuration and a total of 36 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Whether you need to establish board-to-board connections or interface with other PCB components, this connector delivers efficiency and durability. Trust in its straight mount orientation for secure and stable attachment, meeting your connectivity needs with precision. Elevate your electronic designs with this essential component.