837-036-540-204

Heilind Number:EDA837-036-540-204
Manufacturer:EDAC
Manufacturer Number:837-036-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-204

Detailed Description

Upgrade your high-temperature board-to-board connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and two rows of 36 positions, it offers high-density connectivity in a compact form factor. The straight mount orientation and .2-inch row spacing make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications where reliability is key. Say goodbye to connectivity issues and hello to seamless performance with this green card edge connector.