837-036-540-212

Heilind Number:EDA837-036-540-212
Manufacturer:EDAC
Manufacturer Number:837-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows and 36 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're working on industrial machinery or advanced electronics, this connector, with a 3A amperage and an operating temperature range of -40°C to 105°C, is a dependable choice for maintaining connectivity stability. Trust in its straight mount orientation for easy installation and compatibility with various devices. Elevate your interconnection solutions with this essential component.