837-036-540-602

Heilind Number:EDA837-036-540-602
Manufacturer:EDAC
Manufacturer Number:837-036-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-602

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed to meet your performance needs. This green connector features a single row layout with 36 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precision in your assembly. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic connections in various applications.