837-036-540-603

Heilind Number:EDA837-036-540-603
Manufacturer:EDAC
Manufacturer Number:837-036-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 36 positions, each crafted with durable Copper Alloy for reliable contact. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its vibrant green hue adds a touch of visual appeal to your setup. Perfect for demanding applications, this connector is rated for 3A, meeting high-power requirements with ease. Whether you need a straight or right-angle mount, it offers versatile installation options. Elevate your PCB design with this essential component, ensuring seamless and secure connections.