837-036-540-608

Heilind Number:EDA837-036-540-608
Manufacturer:EDAC
Manufacturer Number:837-036-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and reliable solution designed for high-temperature environments. Featuring a vibrant green color, this connector is not only functional but also visually striking. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and compliance with industry standards. Boasting a single row design and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates precise PCB assembly. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.