837-036-540-802

Heilind Number:EDA837-036-540-802
Manufacturer:EDAC
Manufacturer Number:837-036-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme conditions. With two rows and 36 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your connection solutions with this essential component.