837-036-540-804

Heilind Number:EDA837-036-540-804
Manufacturer:EDAC
Manufacturer Number:837-036-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-804

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Boasting two rows and a total of 36 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal performance, while the .2-inch row spacing allows for easy installation. Suitable for straight mounting orientation, it is versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more solutions.