837-036-540-812

Heilind Number:EDA837-036-540-812
Manufacturer:EDAC
Manufacturer Number:837-036-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-540-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The 36 positions and 3A amperage rating make it ideal for demanding applications. Designed for straight mounting orientation, it is easy to install on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your system's connectivity with this essential component.