837-036-541-102

Heilind Number:EDA837-036-541-102
Manufacturer:EDAC
Manufacturer Number:837-036-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup. Featuring 36 positions and a straight mount orientation, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.