837-036-541-107

Heilind Number:EDA837-036-541-107
Manufacturer:EDAC
Manufacturer Number:837-036-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable connectivity even in high-temperature settings. With a single row layout and 36 positions, it offers ample space for your board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your systems with this essential component, perfect for ensuring secure and efficient data transmission.