837-036-541-108

Heilind Number:EDA837-036-541-108
Manufacturer:EDAC
Manufacturer Number:837-036-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-541-108

Detailed Description

Designed for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Boasting a single row configuration with 36 copper alloy contacts, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mounting orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Trust in its robust construction and high amperage rating of 3 A for efficient and long-lasting performance.